WPPC-D21068FA vs WPPC-D22308EA feature comparison

WPPC-D21068FA World Products Inc

Buy Now Datasheet

WPPC-D22308EA World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Package Description SMD, 8 PIN SMD, 8 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 300 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 160% 600%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 3 3

Compare WPPC-D21068FA with alternatives

Compare WPPC-D22308EA with alternatives