WPPC-D21068FA vs PS2562L-1-V-F4-A feature comparison

WPPC-D21068FA World Products Inc

Buy Now Datasheet

PS2562L-1-V-F4-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer WORLD PRODUCTS INC NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description SMD, 8 PIN LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 60 V 40 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 160% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Additional Feature VDE APPROVED

Compare WPPC-D21068FA with alternatives