WMS128K8C-25DEQE vs 8959821BTC feature comparison

WMS128K8C-25DEQE White Electronic Designs Corp

Buy Now Datasheet

8959821BTC Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICROSS COMPONENTS
Package Description CERAMIC, SOJ-32 CERAMIC, FP-32
Reach Compliance Code unknown unknown
Access Time-Max 25 ns 20 ns
JESD-30 Code R-CDSO-J32 R-CDFP-F32
Length 21.1 mm 20.825 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4 mm 2.97 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.3 mm 10.415 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41

Compare WMS128K8C-25DEQE with alternatives

Compare 8959821BTC with alternatives