8959821BTC vs MT5LC1008DJ-35L feature comparison

8959821BTC Micross Components

Buy Now Datasheet

MT5LC1008DJ-35L Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS MICRON TECHNOLOGY INC
Part Package Code DFP SOJ
Package Description CERAMIC, FP-32 0.400 INCH, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 35 ns
JESD-30 Code R-CDFP-F32 R-PDSO-J32
Length 20.825 mm 20.98 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.97 mm 3.68 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.415 mm 10.21 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SOJ32,.44
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.045 mA
Terminal Finish TIN LEAD

Compare 8959821BTC with alternatives

Compare MT5LC1008DJ-35L with alternatives