WMS128K8C-25DEQE vs MT5C1009W-35LIT feature comparison

WMS128K8C-25DEQE White Electronic Designs Corp

Buy Now Datasheet

MT5C1009W-35LIT Micron Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MICRON TECHNOLOGY INC
Package Description CERAMIC, SOJ-32 0.600 INCH, PLASTIC, DIP-32
Reach Compliance Code unknown not_compliant
Access Time-Max 25 ns 35 ns
JESD-30 Code R-CDSO-J32 R-PDIP-T32
Length 21.1 mm 41.91 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4 mm 5.59 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.3 mm 15.24 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.41
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP32,.6
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare WMS128K8C-25DEQE with alternatives

Compare MT5C1009W-35LIT with alternatives