WMF512K8-70CM5 vs MFM8516S-70E feature comparison

WMF512K8-70CM5 White Microelectronics

Buy Now Datasheet

MFM8516S-70E APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS APTA GROUP INC
Package Description CERAMIC, DIP-32 0.600 INCH, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 70 ns
Additional Feature SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 4 2
Part Package Code DIP
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Length 40.655 mm
Number of Sectors/Size 8
Package Code DIP
Package Equivalence Code DIP32,.6
Seated Height-Max 4.3 mm
Sector Size 64K
Standby Current-Max 0.000115 A
Supply Current-Max 0.065 mA
Terminal Pitch 2.54 mm
Toggle Bit YES
Width 15.24 mm

Compare MFM8516S-70E with alternatives