5962-8751406XX vs XLE2864A-350C feature comparison

5962-8751406XX Teledyne e2v

Buy Now

XLE2864A-350C Exel Microelectronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD EXEL MICROELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 350 ns 350 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.25 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.72 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 4 1
Output Characteristics 3-STATE

Compare 5962-8751406XX with alternatives

Compare XLE2864A-350C with alternatives