WF2M32S-120HSM
vs
WF2M32S-80HSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
unknown
Access Time-Max
120 ns
80 ns
Additional Feature
CONFIGURABLE AS 2M X 32
CONFIGURABLE AS 2M X 32
Alternate Memory Width
8
8
JESD-30 Code
S-CHIP-P66
S-CHIP-P66
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4MX16
4MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
HEX
HEX
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Compare WF2M32S-120HSM with alternatives
Compare WF2M32S-80HSC with alternatives