Part Details for WF2M32S-120HSM by White Microelectronics
Overview of WF2M32S-120HSM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for WF2M32S-120HSM
WF2M32S-120HSM CAD Models
WF2M32S-120HSM Part Data Attributes
|
WF2M32S-120HSM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WF2M32S-120HSM
White Microelectronics
Flash Module, 8MX8, 120ns, CHIP66,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 2M X 32 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CHIP-P66 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX | |
Type | NOR TYPE |
Alternate Parts for WF2M32S-120HSM
This table gives cross-reference parts and alternative options found for WF2M32S-120HSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF2M32S-120HSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF2M32S-120HM | Flash Module, 8MX8, 120ns, CHIP66, | White Microelectronics | WF2M32S-120HSM vs WF2M32S-120HM |
WF2M32S-120HC | Flash Module, 8MX8, 120ns, CHIP66, | White Microelectronics | WF2M32S-120HSM vs WF2M32S-120HC |
WF2M32S-120HSI | Flash Module, 8MX8, 120ns, CHIP66, | White Microelectronics | WF2M32S-120HSM vs WF2M32S-120HSI |
WF2M32S-120HSC | Flash Module, 8MX8, 120ns, CHIP66, | White Microelectronics | WF2M32S-120HSM vs WF2M32S-120HSC |