WF2M32S-80HSC
vs
WF2M32S-100HSM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
100 ns
Additional Feature
CONFIGURABLE AS 2M X 32
CONFIGURABLE AS 2M X 32
Alternate Memory Width
8
8
JESD-30 Code
S-CHIP-P66
S-CHIP-P66
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4MX16
4MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
HEX
HEX
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Compare WF2M32S-80HSC with alternatives
Compare WF2M32S-100HSM with alternatives