WF2M32-90HI5A
vs
WF2M32-90HE5A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
MICROSEMI CORP
Package Description
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
CAN BE CONFIGURED AS 8M X 8
ALSO CONFIGURABLE AS 8M X 8
Alternate Memory Width
16
16
Data Polling
YES
JESD-30 Code
S-CPGA-P66
S-CPGA-P66
JESD-609 Code
e0
e0
Length
30.1 mm
30.1 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Sectors/Size
32
Number of Terminals
66
66
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
2MX32
2MX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.22 mm
6.22 mm
Sector Size
64K
Standby Current-Max
0.008 A
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
30.1 mm
30.1 mm
Base Number Matches
4
3
Pbfree Code
No
Part Package Code
PGA
Pin Count
66