WED3C755E8M-350BC vs TSXPC603RVG12LC feature comparison

WED3C755E8M-350BC White Electronic Designs Corp

Buy Now Datasheet

TSXPC603RVG12LC e2v technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP TELEDYNE E2V (UK) LTD
Package Description 21 X 25 MM, 3.90 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-255 BGA,
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 66 MHz 75 MHz
External Data Bus Width 64 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code R-CBGA-B255 S-CBGA-B255
Low Power Mode YES YES
Number of Terminals 255 255
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code BGA255,16X16,50
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.85 mm 3 mm
Speed 350 MHz 266 MHz
Supply Voltage-Max 2.1 V 2.625 V
Supply Voltage-Min 1.9 V 2.375 V
Supply Voltage-Nom 2 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Pbfree Code No
Part Package Code BGA
Pin Count 255
JESD-609 Code e0
Length 21 mm
Terminal Finish TIN LEAD
Width 21 mm

Compare WED3C755E8M-350BC with alternatives

Compare TSXPC603RVG12LC with alternatives