AS8E128K32Q-30/IT
vs
AS8E128K32Q-300/IT
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
MICROSS COMPONENTS
Part Package Code
QFP
QFP
Package Description
0.990 X 0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68
0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68
Pin Count
68
68
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.B.1
3A991.B.1.B.1
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
300 ns
300 ns
Additional Feature
CONFIGURABLE AS 512K X 8
ALSO CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
16
Data Polling
YES
YES
JESD-30 Code
R-CQFP-G68
S-CQFP-G68
JESD-609 Code
e0
e0
Length
22.352 mm
22.352 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
EEPROM
EEPROM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX32
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Equivalence Code
QFP68,.99SQ,50
QFP68,.99SQ,50
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Page Size
128 words
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Standby Current-Max
0.001 A
0.001 A
Supply Current-Max
0.25 mA
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Toggle Bit
YES
YES
Width
22.352 mm
22.352 mm
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
1
1
Write Cycle Time-Max (tWC)
10 ms
Compare AS8E128K32Q-30/IT with alternatives
Compare AS8E128K32Q-300/IT with alternatives