WB100505B800QLT02
vs
FBM-10-100505-500T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
KING CORE ELECTRONICS INC
|
Package Description |
LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
80 OHM Ω
|
50 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE
|
Rated Current |
0.2 A
|
0.15 A
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Screening Level |
|
IATF 16949
|
|
|
|
Compare WB100505B800QLT02 with alternatives
Compare FBM-10-100505-500T with alternatives