WB100505B800QLT02 vs FBM-10-100505-700T feature comparison

WB100505B800QLT02 Walsin Technology Corporation

Buy Now Datasheet

FBM-10-100505-700T King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP KING CORE ELECTRONICS INC
Package Description LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 70 OHM Ω
Packing Method TAPE AND REEL TAPE
Rated Current 0.2 A 0.15 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Screening Level IATF 16949

Compare WB100505B800QLT02 with alternatives

Compare FBM-10-100505-700T with alternatives