FBM-10-100505-500T vs CZB1EGTP700P feature comparison

FBM-10-100505-500T King Core Electronics Inc

Buy Now Datasheet

CZB1EGTP700P KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KING CORE ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 50 OHM Ω 70 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 0.15 A 0.2 A
Screening Level IATF 16949
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish TIN

Compare FBM-10-100505-500T with alternatives

Compare CZB1EGTP700P with alternatives