W25X80ALSSIG vs AT24C01C-PUM feature comparison

W25X80ALSSIG Winbond Electronics Corp

Buy Now Datasheet

AT24C01C-PUM Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP ATMEL CORP
Part Package Code SOIC
Package Description 0.208 INCH, GREEN, PLASTIC, SOIC-8 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 50 MHz 0.4 MHz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDIP-T8
Length 5.28 mm 9.271 mm
Memory Density 8388608 bit 1024 bit
Memory IC Type FLASH EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 128 words
Number of Words Code 1000000 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 128X8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.3 DIP8,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 5.334 mm
Serial Bus Type SPI I2C
Standby Current-Max 0.00001 A 0.000001 A
Supply Current-Max 0.02 mA 0.003 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.3 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5.28 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 1 2
Additional Feature ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY
I2C Control Byte 1010DDDR
Write Cycle Time-Max (tWC) 5 ms

Compare W25X80ALSSIG with alternatives

Compare AT24C01C-PUM with alternatives