AT24C01C-PUM vs X25F047MI-5T1 feature comparison

AT24C01C-PUM Atmel Corporation

Buy Now Datasheet

X25F047MI-5T1 Xicor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP XICOR INC
Package Description DIP, DIP8,.3 MSOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature ALSO HAS 1 MHZ CLOCK FREQ AT 2.5V AND 5V SUPPLY
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDIP-T8 S-PDSO-G8
Length 9.271 mm 3 mm
Memory Density 1024 bit 4096 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.07 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE
Base Number Matches 2 1
Output Characteristics 3-STATE
Programming Voltage 5 V
Type NOR TYPE

Compare AT24C01C-PUM with alternatives

Compare X25F047MI-5T1 with alternatives