W25X80ALSSIG
vs
S-93C46BD0IT8T1U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
WINBOND ELECTRONICS CORP
SEIKO INSTRUMENTS USA INC
Part Package Code
SOIC
SOIC
Package Description
0.208 INCH, GREEN, PLASTIC, SOIC-8
TSSOP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
2 MHz
Data Retention Time-Min
20
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
Length
5.28 mm
4.4 mm
Memory Density
8388608 bit
1024 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
64 words
Number of Words Code
1000000
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX8
64X16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
1.1 mm
Serial Bus Type
SPI
3-WIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.3 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
5.28 mm
3 mm
Write Protection
HARDWARE/SOFTWARE
Base Number Matches
1
1
Additional Feature
100 YEARS DATA RETENTION
JESD-609 Code
e3
Terminal Finish
TIN
Compare W25X80ALSSIG with alternatives
Compare S-93C46BD0IT8T1U with alternatives