W25Q64FWSTIQ vs SST26WF064C-104I/MF feature comparison

W25Q64FWSTIQ Winbond Electronics Corp

Buy Now Datasheet

SST26WF064C-104I/MF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Package Description VSOP-8 WDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
JESD-30 Code S-PDSO-G8 R-PDSO-N8
Length 5.28 mm 6 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8388608 words 67108864 words
Number of Words Code 8000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 64MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOP HVSON
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V 1.8 V
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.28 mm 5 mm
Base Number Matches 1 1
Date Of Intro 2016-06-01
Samacsys Description MICROCHIP - SST26WF064C-104I/MF - NOR FLASH MEMORY 64MBIT, 104MHZ, WDFN-8
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 73.8
Category CO2 Kg 12
CO2 885.5999999999999
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 95
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Number of Ports 1
Package Equivalence Code SOLCC8,.25
Screening Level TS 16949
Serial Bus Type SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.025 mA
Terminal Finish MATTE TIN
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare W25Q64FWSTIQ with alternatives

Compare SST26WF064C-104I/MF with alternatives