SST26WF064C-104I/MF vs SST26WF064CA-104I/SO feature comparison

SST26WF064C-104I/MF Microchip Technology Inc

Buy Now Datasheet

SST26WF064CA-104I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WDFN-8 SOIC-16
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-06-01 2016-06-01
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDSO-G16
JESD-609 Code e3
Length 6 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 16
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX1 64MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V 1.8 V
Screening Level TS 16949 TS 16949
Seated Height-Max 0.8 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1

Compare SST26WF064C-104I/MF with alternatives

Compare SST26WF064CA-104I/SO with alternatives