VX-705-ECE-KXAN-155M520000 Vectron InternationalBuy Now Datasheet |
VX-705-ECE-PXXN-155M520000 Vectron InternationalBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Transferred | Transferred |
Ihs Manufacturer | VECTRON INTERNATIONAL | VECTRON INTERNATIONAL |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | compliant |
Additional Feature | ENABLE/DISABLE FUNCTION | COMPLEMENTARY OUTPUT; TAPE AND REEL |
Control Voltage-Max | 3 V | 3 V |
Control Voltage-Min | 0.3 V | 0.3 V |
Fall Time-Max | 1 ns | 1 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Deviation/Pullability | 50 ppm | 80 ppm |
JESD-609 Code | e4 | e4 |
Linearity | 5% | 5% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 155.52 MHz | 155.52 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVPECL | LVPECL |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2.09mm | 7.0mm x 5.0mm x 2.09mm |
Qualification Status | Not Qualified | |
Rise Time-Max | 1 ns | 1 ns |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.465 V | 3.465 V |
Supply Voltage-Min | 3.135 V | 3.135 V |
Supply Voltage-Nom | 3.3 V | 3.3 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | Gold (Au) - with Nickel (Ni) barrier |
Base Number Matches | 3 | 1 |