VX-705-ECE-KXAN-155M520000 vs VC-710-DFF-GFL-155.520 feature comparison

VX-705-ECE-KXAN-155M520000 Microsemi Corporation

Buy Now Datasheet

VC-710-DFF-GFL-155.520 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VECTRON INTERNATIONAL
Package Description LCC-6
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION TAPE AND REEL; COMPLEMENTARY LVPECL OUTPUT WITH ENABLE/DISABLE FUNCTION
Control Voltage-Max 3 V 3 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 1 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 50 ppm 50 ppm
JESD-609 Code e4 e4
Linearity 5% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 2.09mm 7.5mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 1 ns 1 ns
Supply Current-Max 90 mA
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 1
Pbfree Code Yes

Compare VX-705-ECE-KXAN-155M520000 with alternatives

Compare VC-710-DFF-GFL-155.520 with alternatives