VX-705-ECE-PXXN-155M520000
vs
VX-705-ECJ-PECN-155M520000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
VECTRON INTERNATIONAL
Package Description
ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6
Reach Compliance Code
compliant
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
Control Voltage-Max
3 V
3 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
1 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
80 ppm
80 ppm
JESD-609 Code
e4
e4
Linearity
5%
5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVPECL
LVPECL
Physical Dimension
7.0mm x 5.0mm x 2.09mm
7.0mm x 5.0mm x 2.09mm
Rise Time-Max
1 ns
1 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Pbfree Code
Yes
Frequency Stability
20%
Compare VX-705-ECE-PXXN-155M520000 with alternatives
Compare VX-705-ECJ-PECN-155M520000 with alternatives