VV-800-EAE-PABN-74M2500000 vs 554CE000117BG feature comparison

VV-800-EAE-PABN-74M2500000 Vectron International

Buy Now Datasheet

554CE000117BG Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL IT CAN ALSO OPERATE AT 74.175824 MHZ, 27.000000 MHZ AND 14.765000 MHZ
Control Voltage-Max 3 V 3.3 V
Control Voltage-Min 0.3 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 25 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 5%
Manufacturer Series VV-800 554
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.2mm 177.8mm x 127.0mm x 41.91mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 1 2
Package Description ROHS COMPLIANT, SMD, 8 PIN
Category CO2 Kg 4.1
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement

Compare VV-800-EAE-PABN-74M2500000 with alternatives

Compare 554CE000117BG with alternatives