Part Details for 554CE000117BG by Silicon Laboratories Inc
Overview of 554CE000117BG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 554CE000117BG
554CE000117BG CAD Models
554CE000117BG Part Data Attributes
|
554CE000117BG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
554CE000117BG
Silicon Laboratories Inc
CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 74.175824 MHZ, 27.000000 MHZ AND 14.765000 MHZ | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Manufacturer Series | 554 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 177.8mm x 127.0mm x 41.91mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for 554CE000117BG
This table gives cross-reference parts and alternative options found for 554CE000117BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 554CE000117BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
550CJ74M2500DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | 554CE000117BG vs 550CJ74M2500DGR |
552CE000109BG | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 554CE000117BG vs 552CE000109BG |
552CE000118BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 554CE000117BG vs 552CE000118BGR |
550CE74M2500DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | 554CE000117BG vs 550CE74M2500DGR |
550CG074M250DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | 554CE000117BG vs 550CG074M250DGR |
550CE74M1758DGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.1758MHz Nom, ROHS COMPLIANT PACKAGE-6 | 554CE000117BG vs 550CE74M1758DGR |
550PM74M1760DGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.176MHz Nom, ROHS COMPLIANT PACKAGE-6 | 554CE000117BG vs 550PM74M1760DGR |
550CE77M7600BGR | Silicon Laboratories Inc | Check for Price | CMOS Output Clock Oscillator, 77.76MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | 554CE000117BG vs 550CE77M7600BGR |
VV-800-EAW-PABN-74M2500000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 74.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-6 | 554CE000117BG vs VV-800-EAW-PABN-74M2500000 |
550CE74M2500DGR | Skyworks Solutions Inc | Check for Price | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 74.25MHz Nom, ROHS COMPLIANT PACKAGE-6 | 554CE000117BG vs 550CE74M2500DGR |