554CE000117BG
vs
552CE000009BGR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT, SMD, 8 PIN
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
IT CAN ALSO OPERATE AT 74.175824 MHZ, 27.000000 MHZ AND 14.765000 MHZ
IT CAN ALSO OPERATE AT 74.175824 MHZ
Control Voltage-Max
3.3 V
3.63 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
25 ppm
25 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Manufacturer Series
554
552
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
74.25 MHz
74.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
177.8mm x 127.0mm x 41.91mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Compare 554CE000117BG with alternatives
Compare 552CE000009BGR with alternatives