VV-800-EAE-PABN-74M2500000 vs 550CJ74M2500DGR feature comparison

VV-800-EAE-PABN-74M2500000 Vectron International

Buy Now Datasheet

550CJ74M2500DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL TAPE AND REEL
Control Voltage-Max 3 V 3.3 V
Control Voltage-Min 0.3 V
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 80 ppm 130 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 5% 10%
Manufacturer Series VV-800
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.2mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 5 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-6
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 75 mA

Compare VV-800-EAE-PABN-74M2500000 with alternatives

Compare 550CJ74M2500DGR with alternatives