550CJ74M2500DGR
vs
550CJ74M1758DG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
compliant
Additional Feature
TAPE AND REEL
TRAY
Control Voltage-Max
3.3 V
3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
130 ppm
130 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
160 MHz
160 MHz
Operating Frequency-Min
10 MHz
10 MHz
Operating Frequency-Nom
74.25 MHz
74.1758 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Output Low Current-Max
32 mA
32 mA
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
7.0mm x 5.0mm x 1.8mm
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
75 mA
75 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare 550CJ74M2500DGR with alternatives
Compare 550CJ74M1758DG with alternatives