550CJ74M2500DGR vs 552CE000109BG feature comparison

550CJ74M2500DGR Silicon Laboratories Inc

Buy Now Datasheet

552CE000109BG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description ROHS COMPLIANT PACKAGE-6 ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL IT CAN ALSO OPERATE AT 74.175824 MHZ
Control Voltage-Max 3.3 V 3.3 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 130 ppm 25 ppm
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Linearity 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 160 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 74.25 MHz 74.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Output Low Current-Max 32 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 1.8mm 177.8mm x 127.0mm x 41.91mm
Qualification Status Not Qualified
Supply Current-Max 75 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Nickel/Gold (Ni/Au)
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Series 552

Compare 550CJ74M2500DGR with alternatives

Compare 552CE000109BG with alternatives