VT-803-EAE-2870-16M3840000 vs VT-803-EAH-2870-16M3840000_SNPBDIP feature comparison

VT-803-EAE-2870-16M3840000 Microsemi Corporation

Buy Now Datasheet

VT-803-EAH-2870-16M3840000_SNPBDIP Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description SMD, 8 PIN SMD, 8 PIN
Reach Compliance Code compliant compliant
Aging 0.5 PPM/FIRST YEAR 0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.28% 0.28%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Physical Dimension 5.0mm x 3.2mm x 1.5mm 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Equivalence Code DILCC8,.12,51/47

Compare VT-803-EAE-2870-16M3840000 with alternatives

Compare VT-803-EAH-2870-16M3840000_SNPBDIP with alternatives