VT-803-EAE-2870-16M3840000
vs
VT-803-EAJ-2870-16M3840000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
SMD, 8 PIN
|
SMD, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
3
|
3
|
Aging |
|
0.5 PPM/FIRST YEAR
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
0.28%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Operating Frequency-Nom |
|
16.384 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
CMOS
|
Output Load |
|
15 pF
|
Package Body Material |
|
CERAMIC
|
Physical Dimension |
|
5.0mm x 3.2mm x 1.5mm
|
Supply Current-Max |
|
3 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare VT-803-EAE-2870-16M3840000 with alternatives
Compare VT-803-EAJ-2870-16M3840000 with alternatives