VT-803-EAH-2870-16M3840000_SNPBDIP Microsemi CorporationBuy Now Datasheet |
VT-803-EAE-2870-16M3840000TR Microchip Technology IncBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Transferred | Obsolete |
Ihs Manufacturer | MICROSEMI CORP | MICROCHIP TECHNOLOGY INC |
Package Description | SMD, 8 PIN | |
Reach Compliance Code | compliant | unknown |
Aging | 0.5 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC8,.12,51/47 | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Base Number Matches | 3 | 1 |