VT-803-EAE-2870-16M3840000
vs
VT-803-EAH-2870-16M3840000_SNPBDIP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SMD, 8 PIN
|
SMD, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Aging |
0.5 PPM/FIRST YEAR
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
0.28%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
8
|
|
Operating Frequency-Nom |
16.384 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
|
Output Load |
15 pF
|
|
Package Body Material |
CERAMIC
|
|
Physical Dimension |
5.0mm x 3.2mm x 1.5mm
|
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare VT-803-EAE-2870-16M3840000 with alternatives
Compare VT-803-EAH-2870-16M3840000_SNPBDIP with alternatives