VT-702-EFH-5070-19M4400000 vs ASTX-13-C-26.000MHZ-I05-T4 feature comparison

VT-702-EFH-5070-19M4400000 Microchip Technology Inc

Buy Now Datasheet

ASTX-13-C-26.000MHZ-I05-T4 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ABRACON LLC
Package Description SMD, 10 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 4
Operating Frequency-Nom 19.44 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 7.0mm x 5.0mm x 1.9mm 2.0mm x 1.6mm x 0.8mm
Supply Voltage-Max 3.465 V 1.89 V
Supply Voltage-Min 3.135 V 1.71 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 1 1
Samacsys Manufacturer ABRACON
Package Equivalence Code LCC4,.06X.08,63/40

Compare VT-702-EFH-5070-19M4400000 with alternatives

Compare ASTX-13-C-26.000MHZ-I05-T4 with alternatives