ASTX-13-C-26.000MHZ-I05-T4
vs
VT-841-EFJ-5070-20M0000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ABRACON LLC
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
Aging
1 PPM/FIRST YEAR
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
26 MHz
20 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Equivalence Code
LCC4,.06X.08,63/40
LCC4,.08X.1,65/50
Physical Dimension
2.0mm x 1.6mm x 0.8mm
2.5mm x 2.0mm x 0.9mm
Supply Voltage-Max
1.89 V
3.63 V
Supply Voltage-Min
1.71 V
2.97 V
Supply Voltage-Nom
1.8 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
3
Package Description
SMD, 4 PIN
Package Body Material
CERAMIC
Supply Current-Max
2 mA
Compare ASTX-13-C-26.000MHZ-I05-T4 with alternatives
Compare VT-841-EFJ-5070-20M0000000 with alternatives