ASTX-13-C-26.000MHZ-I05-T4 vs ASTX-13-C-26.000MHZ-I05-T feature comparison

ASTX-13-C-26.000MHZ-I05-T4 Abracon Corporation

Buy Now Datasheet

ASTX-13-C-26.000MHZ-I05-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON ABRACON
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Equivalence Code LCC4,.06X.08,63/40 LCC4,.06X.08,63/40
Physical Dimension 2.0mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.8mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 1 1

Compare ASTX-13-C-26.000MHZ-I05-T4 with alternatives

Compare ASTX-13-C-26.000MHZ-I05-T with alternatives