VSL1608V9NR
vs
V0603MHS22NT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
LITTELFUSE INC
Package Description
CHIP, 1608
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Energy Absorbing Capacity-Max
0.02 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
TR, PLASTIC, 13 INCH
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL IN-LINE
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
9 V
9 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
JESD-609 Code
e4
Package Height
1 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Temperature
125 °C
Technology
METAL OXIDE
Terminal Finish
SILVER
Compare VSL1608V9NR with alternatives
Compare V0603MHS22NT with alternatives