V0603MHS22NT
vs
VSL1608V9PR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
SAMWHA CAPACITOR GROUP
Package Description
CHIP, ROHS COMPLIANT
CHIP, 1608
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Height
1 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PLASTIC, 13 INCH
TR
Rated Temperature
125 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Technology
METAL OXIDE
Terminal Finish
SILVER
Terminal Placement
DUAL ENDED
DUAL IN-LINE
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
9 V
9 V
Base Number Matches
1
1
Energy Absorbing Capacity-Max
0.02 J
Compare V0603MHS22NT with alternatives
Compare VSL1608V9PR with alternatives