VSC8552XKS-05 vs BCM5241XA1KMLG feature comparison

VSC8552XKS-05 Microsemi Corporation

Buy Now Datasheet

BCM5241XA1KMLG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP BROADCOM LTD
Package Description BGA, ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
JESD-30 Code S-PBGA-B256 R-XXSS-X
Length 17 mm
Number of Functions 1 1
Number of Terminals 256
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA XSS
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY SPECIAL SHAPE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.8 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES NO
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL UNSPECIFIED
Terminal Pitch 1 mm
Terminal Position BOTTOM UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 17 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare VSC8552XKS-05 with alternatives

Compare BCM5241XA1KMLG with alternatives