VSC8552XKS-05 vs KS8721BT feature comparison

VSC8552XKS-05 Microsemi Corporation

Buy Now Datasheet

KS8721BT Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICREL INC
Package Description BGA, TQFP-48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
JESD-30 Code S-PBGA-B256 S-PQFP-G48
Length 17 mm 7 mm
Number of Functions 1 1
Number of Terminals 256 48
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Seated Height-Max 1.8 mm 1.2 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 17 mm 7 mm
Base Number Matches 2 2
Data Rate 100000 Mbps
JESD-609 Code e0
Moisture Sensitivity Level 3
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code TQFP48,.35SQ
Qualification Status Not Qualified
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare VSC8552XKS-05 with alternatives