BCM5241XA1KMLG vs KS8721BT feature comparison

BCM5241XA1KMLG Broadcom Limited

Buy Now Datasheet

KS8721BT Micrel Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM LTD MICREL INC
Package Description , TQFP-48
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code R-XXSS-X S-PQFP-G48
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code XSS TFQFP
Package Shape RECTANGULAR SQUARE
Package Style SPECIAL SHAPE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 240
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount NO YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form UNSPECIFIED GULL WING
Terminal Position UNSPECIFIED QUAD
Base Number Matches 1 2
Data Rate 100000 Mbps
JESD-609 Code e0
Length 7 mm
Number of Terminals 48
Number of Transceivers 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code TQFP48,.35SQ
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Compare BCM5241XA1KMLG with alternatives