VS-720-LPF-GBD-212.5000
vs
VS-720-LPC-GBA-212.5000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DILCC6,.2
DILCC6,.2
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3 V
3 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
0.5 ns
0.5 ns
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
212.5 MHz
212.5 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
SAW OSCILLATOR
SAW OSCILLATOR
Output Compatibility
LVDS
LVDS
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.49mm x 5.08mm x 1.95mm
7.49mm x 5.08mm x 1.95mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
Compare VS-720-LPF-GBD-212.5000 with alternatives
Compare VS-720-LPC-GBA-212.5000 with alternatives