VQE50W-Q24-S24
vs
24S24.2HE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
parentfamilyid
12813908
Ihs Manufacturer
CUI INC
CALEX MFG CO INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
Samacsys Modified On
2023-01-29 14:46:51
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2011-12-19
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UL
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
18 V
Input Voltage-Nom
24 V
24 V
Length
57.9 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
9
Operating Temperature-Max
105 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.08 A
2.08 A
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
21.6 V
21.6 V
Output Voltage-Nom
24 V
24 V
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Ripple Voltage (Main Out)
0.08485 Vrms
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
50 W
50 W
Width
36.8 mm
Base Number Matches
2
3
Package Description
DIP, DIP10,1.9,400/300
JESD-30 Code
R-XDFM-P9
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP10,1.9,400/300
Qualification Status
Not Qualified
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Pitch
7.62 mm
Trim/Adjustable Output
YES
Compare VQE50W-Q24-S24 with alternatives
Compare 24S24.2HE with alternatives