VQE50W-Q24-S24 vs VI-LCW3-EYH1 feature comparison

VQE50W-Q24-S24 CUI Inc

Buy Now Datasheet

VI-LCW3-EYH1 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC VICOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc.
Additional Feature REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, UL CE, TUV, UL, VDE, CSA, IEC
Efficiency (Main Output) 90%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
Length 57.9 mm
Line Regulation-Max 0.2% 0.5%
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Output Current-Max 2.08 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 12 V
Output Voltage-Nom 24 V 24 V
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Ripple Voltage (Main Out) 0.08485 Vrms
Surface Mount NO NO
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 50 W 50 W
Width 36.8 mm
Base Number Matches 1 1
Package Description ,
Date Of Intro 2017-11-21
JESD-30 Code R-XXMA-X10
Package Body Material UNSPECIFIED
Package Code XMA
Protections OUTPUT OVER VOLTAGE
Technology HYBRID
Temperature Grade OTHER
Trim/Adjustable Output YES

Compare VQE50W-Q24-S24 with alternatives

Compare VI-LCW3-EYH1 with alternatives