24S24.2HE
vs
LPD150-024-24-PM-050
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CALEX MFG CO INC
POWERCUBE
Package Description
DIP, DIP10,1.9,400/300
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDFM-P9
R-XDMA-P9
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
2.08 A
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
21.6 V
15.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DMA
Package Equivalence Code
DIP10,1.9,400/300
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare 24S24.2HE with alternatives
Compare LPD150-024-24-PM-050 with alternatives