VPB160808T-100Y-AU
vs
HI1206T500R-00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
STEWARD INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.01 Ω
0.01 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
1.1 mm
Length
1.6 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
10 OHM Ω
50 OHM Ω
Packing Method
TR, 7 INCH
TR
Rated Current
6 A
6 A
Screening Level
AEC-Q200; TS16949
Width
0.8 mm
1.6 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
Case Code
1206
Construction
Chip Bead
Frequency-Max
1000 MHz
Frequency-Min
100 MHz
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare VPB160808T-100Y-AU with alternatives
Compare HI1206T500R-00 with alternatives