HI1206T500R-00 vs FBM-11-321611-300A60T feature comparison

HI1206T500R-00 Laird, A DuPont Business

Buy Now Datasheet

FBM-11-321611-300A60T King Core Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STEWARD INC KING CORE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN 1206
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.01 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 30 OHM Ω
Packing Method TAPE
Rated Current 6 A
Screening Level IATF 16949
Width 1.6 mm

Compare FBM-11-321611-300A60T with alternatives