HI1206T500R-00 vs BLM31PG330SN1C feature comparison

HI1206T500R-00 Laird, A DuPont Business

Buy Now Datasheet

BLM31PG330SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STEWARD INC MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown unknown
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature MONOLITHIC TYPE
DC Resistance-Max 0.01 Ω
Filter Type FERRITE CHIP
Height 1.1 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 33 OHM Ω
Packing Method BULK
Rated Current 6 A
Terminal Finish TIN

Compare BLM31PG330SN1C with alternatives