VOF-180-24-1 vs PDRA-120-24 feature comparison

VOF-180-24-1 CUI Inc

Buy Now Datasheet

PDRA-120-24 CUI Inc

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
Date Of Intro 2018-08-07
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, CSA, EN, IEC, UL UL, EN
Efficiency (Main Output) 90% 92%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 80 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-MXMA-X
Length 101.6 mm 120 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 24.72 V 26.4 V
Output Voltage-Min 23.28 V 21.6 V
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED METAL
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL
Ripple Voltage (Main Out) 0.08484 Vrms 0.03535 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output YES YES
Warm-up Time 2 s 1.5 s
Width 50.8 mm 35 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description PACKAGE
Additional Feature ALSO OPERATE WITH 100V TO 370VDC
Output Current-Max 5 A
Seated Height-Max 126 mm

Compare VOF-180-24-1 with alternatives

Compare PDRA-120-24 with alternatives